| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-221 |
516-038-540-221
| Heilind Number: | EDA516-038-540-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB configurations, this connector boasts a robust copper alloy construction with gold plating for superior conductivity and durability. Featuring a wire wrap contact type, it ensures secure and reliable connections, even in harsh industrial environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it offers versatility and resilience. Elevate your electronic designs with this essential component.

