| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-222 |
516-038-540-222
| Heilind Number: | EDA516-038-540-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, the Wire Wrap contact type guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a versatile solution for your PCB assembly needs. Elevate your connectivity game with this essential component.

