| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-225 |
516-038-540-225
| Heilind Number: | EDA516-038-540-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, it ensures reliable power transfer with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with a layer of Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. The Wire Wrap contact type allows for secure and efficient wire connections, while the wide operating temperature range of -40 to 125 °C ensures versatility in various applications. Ideal for use in PCB connectors, this connector is a must-have for any electronic setup requiring board-to-board connectivity. Upgrade your system with this essential component for optimal performance.

