| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-226 |
516-038-540-226
| Heilind Number: | EDA516-038-540-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connectivity. With an amperage rating of 8.5 A, this connector is ideal for high-power applications. Crafted from durable copper alloy, it ensures long-lasting performance, while the gold-plated contacts guarantee excellent conductivity. Featuring a wire wrap contact type, it offers easy and secure installation. Operating smoothly in temperatures ranging from -40 to 125°C, it is suitable for use in various environments. Trust in our connector for seamless and robust connections in your electronic devices.

