| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-230 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-230 |
516-038-540-230
| Heilind Number: | EDA516-038-540-230 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-230 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power delivery, with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold over nickel plating, it guarantees superior conductivity and longevity, even in demanding environments. The wire wrap contact type facilitates easy installation, while its wide operating temperature range of -40 to 125 °C ensures optimal functionality in varying conditions. Elevate your electronic systems with this essential connector for efficient and secure data transmission.

