| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-235 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-235 |
516-038-540-235
| Heilind Number: | EDA516-038-540-235 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-235 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in demanding environments. With an amperage rating of 8.5 A, it ensures reliable power transmission, while its durable Copper Alloy contacts, plated with Gold over Nickel, guarantee optimal conductivity and corrosion resistance. Ideal for wire wrap applications, this connector offers secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, it is a dependable solution for various industrial and electronic systems. Upgrade your connectivity with this versatile and rugged connector, a essential component for your projects.

