| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-236 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-236 |
516-038-540-236
| Heilind Number: | EDA516-038-540-236 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-236 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our versatile Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power and signal transfer, perfect for high-performance applications. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it guarantees long-lasting functionality even in demanding environments. Its Wire Wrap contact type offers easy and secure installation, while its wide operating temperature range of -40 to 125°C ensures stability in various conditions. Whether you're upgrading existing systems or designing new ones, this connector is a vital component for efficient and effective connections. Elevate your connectivity solutions with this essential product.

