| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-240 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-240 |
516-038-540-240
| Heilind Number: | EDA516-038-540-240 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-240 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector, featuring wire wrap contact technology and gold over nickel plating, ensures reliable and efficient power transmission. With an amperage rating of 8.5 A and a durable copper alloy construction, it is built to withstand even the most demanding environments. Its wide operating temperature range of -40 to 125 °C makes it suitable for use in both industrial and commercial settings. Upgrade your system with this essential component for secure and robust board-to-board connections.

