| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-246 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-246 |
516-038-540-246
| Heilind Number: | EDA516-038-540-246 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-246 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic applications, this connector boasts a durable construction with Copper Alloy contacts plated in Gold over Nickel, ensuring reliable conductivity. Featuring a Wire Wrap contact type, it offers secure and efficient connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is suitable for use in demanding environments. Trust in its quality and precision for your PCB and board-to-board connectivity needs.

