| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-255 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-255 |
516-038-540-255
| Heilind Number: | EDA516-038-540-255 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-255 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector offers reliable power and signal transmission. With a robust construction and advanced features, it ensures secure and efficient connections. The contact material of Copper Alloy with Gold over Nickel plating guarantees excellent conductivity and durability. Ideal for wire wrap connections, it facilitates easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 125°C, it is suitable for diverse environments. Elevate your electronic projects with this essential component.

