| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-256 |
516-038-540-256
| Heilind Number: | EDA516-038-540-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector boasts a robust construction and efficient wire wrap contact type, ensuring reliable signal transmission. With a contact material of durable Copper Alloy and a gold plating over nickel for enhanced conductivity, it guarantees optimal performance even in demanding environments. Operating flawlessly within a wide temperature range from -40 to 125 °C, it is ideal for various industrial applications. Upgrade your setup with this essential component for efficient and secure data transfer.

