| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-260 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-260 |
516-038-540-260
| Heilind Number: | EDA516-038-540-260 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-260 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity in diverse operating environments. With a contact type of Wire Wrap, it offers easy and secure wire attachment. Its robust construction and wide operating temperature range of -40 to 125 °C make it ideal for use in various industrial applications. Upgrade your connectivity solutions with this essential component.

