| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-266 |
516-038-540-266
| Heilind Number: | EDA516-038-540-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. With an amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy, the contacts feature Gold over Nickel plating for enhanced conductivity and corrosion resistance. The Wire Wrap contact type offers easy installation, even in rugged environments. Operating efficiently in temperatures ranging from -40 to 125 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.

