| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-301 |
516-038-540-301
| Heilind Number: | EDA516-038-540-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connector setup with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an amperage rating of 8.5 A, it ensures reliable power transmission for your electronic systems. Crafted from durable Copper Alloy with Gold over Nickel plating, the wire wrap contacts guarantee optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand varying environmental conditions. Elevate your connectivity game with this essential component for your electronic projects.

