| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-302 |
516-038-540-302
| Heilind Number: | EDA516-038-540-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. With a robust construction and high-performance capabilities, this connector ensures reliable power and signal transmission. Featuring Wire Wrap contact type and Copper Alloy contact material with Gold over Nickel plating, it guarantees optimal conductivity and durability. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions. Trust in this connector for efficient and secure board-to-board connections in your applications.

