| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-305 |
516-038-540-305
| Heilind Number: | EDA516-038-540-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity. With a maximum amperage of 8.5 A, it offers efficient power transmission. The Wire Wrap contact type allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for use in PCB connectors, board-to-board connections, and more, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component for optimal performance and durability.

