| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-311 |
516-038-540-311
| Heilind Number: | EDA516-038-540-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector offers a reliable solution for board-to-board connections. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity, even in challenging environments. Featuring Wire Wrap contact type, it facilitates easy and secure wire termination. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees stable performance under varying conditions. Elevate your electronic systems with this essential component, perfect for industrial, commercial, and aerospace applications.

