| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-312 |
516-038-540-312
| Heilind Number: | EDA516-038-540-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-quality Rack & Panel Connector, designed for optimal performance in various electronic applications. This connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission. Its Wire Wrap contact type allows for secure and efficient wire attachment, while its 8.5 A amperage rating provides ample power capacity. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Elevate your PCB connectivity with this essential component.

