| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-315 |
516-038-540-315
| Heilind Number: | EDA516-038-540-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless integration in high-performance electronic systems. Offering a robust amperage of 8.5 A, this connector ensures reliable power transmission. Crafted with durable Copper Alloy contacts, featuring Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The Wire Wrap contact type provides secure and stable connections, ideal for demanding industrial environments. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB connectivity solutions with this essential component.

