| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-320 |
516-038-540-320
| Heilind Number: | EDA516-038-540-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for seamless integration into your systems, this high-performance connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable conductivity. With a contact type of Wire Wrap, it offers secure and efficient wire termination. Operating flawlessly in a wide temperature range of -40 to 105°C, it is suitable for various environments. Whether for industrial, commercial, or personal use, this connector is the perfect choice for ensuring optimal signal transmission and connectivity. Upgrade your setup today with this essential component.

