| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-321 |
516-038-540-321
| Heilind Number: | EDA516-038-540-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector ensures optimal signal transmission with its durable Copper Alloy contacts, plated with Gold over Nickel for superior conductivity and corrosion resistance. Featuring Wire Wrap contact type, it guarantees secure and efficient connections. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, it is suitable for diverse environments and applications. Elevate your PCB assembly with this essential component, a reliable solution for Board to Board connections.

