| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-325 |
516-038-540-325
| Heilind Number: | EDA516-038-540-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your panel and rack connectivity with our high-quality Rack & Panel Connector. Designed for optimum performance, this connector features durable copper alloy contacts plated with gold over nickel for reliable conductivity. With a contact type of Wire Wrap, it offers secure and efficient wire terminations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in our connector to deliver consistent and dependable power and signal transmission, meeting your connectivity needs with precision.

