| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-331 |
516-038-540-331
| Heilind Number: | EDA516-038-540-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-331 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision using durable Copper Alloy, the connectors feature Gold over Nickel plating for enhanced conductivity and corrosion resistance. Engineered for Wire Wrap installation, they guarantee secure and efficient connections even in harsh operating environments, withstanding temperatures ranging from -40 to 105 °C. Trust in our cutting-edge technology to optimize your electronic systems and elevate performance.

