| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-332 |
516-038-540-332
| Heilind Number: | EDA516-038-540-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-332 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a robust construction and a high amperage rating of 8.5 A, making it suitable for various industrial applications. The contact pins, crafted from durable Copper Alloy and plated with Gold over Nickel, ensure excellent conductivity and corrosion resistance. With a secure wire wrap connection type, it guarantees stable and efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your electronic systems with this essential component.

