| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-335 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-335 |
516-038-540-335
| Heilind Number: | EDA516-038-540-335 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-335 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. Featuring a wire wrap contact type, it offers a secure and efficient connection for various applications. With an amperage rating of 8.5 A, this connector is suitable for demanding electronic setups. Explore our range of connectors to find the perfect solution for your project.

