| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-340 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-340 |
516-038-540-340
| Heilind Number: | EDA516-038-540-340 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-340 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our premier Rack & Panel Connector, designed to streamline your electronic setups. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this high-performance connector ensures reliable transmission with a current rating of 8.5 A. Featuring a Wire Wrap contact type, it offers secure and efficient wire connections for seamless integration. Engineered to withstand extreme conditions, it boasts an impressive operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry. Trust in its quality and performance to optimize your connectivity needs.

