| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-341 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-341 |
516-038-540-341
| Heilind Number: | EDA516-038-540-341 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-341 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB applications, this robust connector ensures reliable power delivery and signal transmission. With a contact amperage rating of 8.5 A, it guarantees efficient operation even in demanding environments. Crafted from durable copper alloy with gold plating over nickel, it offers superior conductivity and corrosion resistance. The wire wrap contact type ensures secure and stable connections, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various settings. Ideal for industrial and commercial use, this connector is a versatile and dependable choice for your connectivity needs.

