| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-342 |
516-038-540-342
| Heilind Number: | EDA516-038-540-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our high-performance Rack & Panel Connector. This essential component boasts a durable build, featuring contact pins made of Copper Alloy with Gold over Nickel plating for optimal conductivity. Designed for wire wrapping, it ensures secure and reliable connections in a wide range of applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficient performance even in demanding environments. Elevate your PCB assembly with this top-tier solution, a must-have in any professional toolkit.

