| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-345 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-345 |
516-038-540-345
| Heilind Number: | EDA516-038-540-345 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-345 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Perfect for demanding applications, this connector features durable construction and reliable functionality. With a robust amperage rating of 8.5 A, it ensures efficient power delivery. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while the Gold over Nickel plating offers enhanced durability and corrosion resistance. Its Wire Wrap contact type provides secure and stable connections, making it ideal for various industrial settings. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs. Explore our full range of products to find the perfect solution for your next project.

