| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-346 |
516-038-540-346
| Heilind Number: | EDA516-038-540-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-346 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, it boasts a reliable amperage of 8.5 A, ensuring efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, its Wire Wrap contact type guarantees secure and stable connections. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.

