| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-350 |
516-038-540-350
| Heilind Number: | EDA516-038-540-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Rack & Panel Connector, designed for seamless board-to-board communication. Built to withstand rigorous industrial environments, this connector ensures reliable performance with an amperage rating of 8.5 A. The contact pins are meticulously crafted from durable Copper Alloy, coated with Gold over Nickel for optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its robust construction and efficient design for all your connectivity needs.

