| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-351 |
516-038-540-351
| Heilind Number: | EDA516-038-540-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with precision from durable Copper Alloy, this connector ensures reliable power transmission with an impressive amperage rating of 8.5 A. The gold over nickel plating on the contacts guarantees excellent conductivity and corrosion resistance, while the wire wrap contact type facilitates easy installation. Engineered to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic systems with this essential component, perfect for industrial, commercial, and aerospace applications.

