516-038-540-355

Heilind Number:EDA516-038-540-355
Manufacturer:EDAC
Manufacturer Number:516-038-540-355
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-540-355
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-540-355

Detailed Description

Introducing our Rack & Panel Connector, meticulously crafted for optimal performance in PCB assemblies. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Its contacts are constructed from durable Copper Alloy, plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it guarantees secure and stable connections. Designed to withstand extreme environments, the connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, it is a crucial component for seamless board-to-board PCB connectivity. Trust in the quality and precision of our connector to meet your most demanding requirements.