| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-360 |
516-038-540-360
| Heilind Number: | EDA516-038-540-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component ensures reliable power and data transmission in various electronic devices. Crafted with precision from durable Copper Alloy, it guarantees long-lasting performance even in demanding environments. The Gold over Nickel plating not only offers superior conductivity but also protects against corrosion, maintaining optimal signal integrity over time. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse applications. Elevate your connectivity game with this essential component, a must-have in any electronic professional's toolkit.

