| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-362 |
516-038-540-362
| Heilind Number: | EDA516-038-540-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in a wide range of applications, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees robust conductivity, while the Gold over Nickel plating offers superior corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire connections. Engineered to withstand extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and efficiency to optimize your PCB and board-to-board connections.

