| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-402 |
516-038-540-402
| Heilind Number: | EDA516-038-540-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector features wire wrap contact type with gold plating over nickel for reliable signal transmission. With a high amperage rating of 8.5 A, it ensures efficient power delivery. Crafted from durable copper alloy, it guarantees long-lasting functionality even in harsh operating conditions ranging from -40 to 105 °C. Perfect for use in various applications, this connector is a must-have for seamless board-to-board connectivity. Trust in its quality to meet your connectivity needs with precision.

