| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-405 |
516-038-540-405
| Heilind Number: | EDA516-038-540-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it ensures reliable signal transmission in diverse applications. With a contact type of Wire Wrap and an amperage rating of 8.5 A, it offers robust connectivity for your systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your electronic projects. Elevate your connectivity standards with this essential component.

