| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-412 |
516-038-540-412
| Heilind Number: | EDA516-038-540-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for efficient board-to-board PCB connections. Crafted from durable Copper Alloy, it ensures reliable power transmission with a maximum amperage of 8.5 A. The Gold over Nickel plating offers superior conductivity and corrosion resistance, making it ideal for various industrial applications. Featuring Wire Wrap contacts, it guarantees secure and efficient wire termination. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, ensuring uninterrupted performance. Upgrade your connectivity solutions with this essential component.

