| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-415 |
516-038-540-415
| Heilind Number: | EDA516-038-540-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB assemblies. This high-performance connector boasts a robust construction and reliable wire wrap contact type, ensuring secure and efficient transmission of power and signals. With a current rating of 8.5 A, it's suitable for a variety of applications. The contact material, made of durable copper alloy with a gold over nickel plating, guarantees superior conductivity and longevity, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with this essential component.

