| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-416 |
516-038-540-416
| Heilind Number: | EDA516-038-540-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-416 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This essential component ensures reliable power transmission, with a high amperage rating of 8.5 A. Crafted from durable Copper Alloy with a protective Gold over Nickel plating, it guarantees long-lasting performance even in challenging environments. The Wire Wrap contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in this connector for efficient and secure connections in your electronic projects.

