| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-420 |
516-038-540-420
| Heilind Number: | EDA516-038-540-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it ensures optimal signal transmission in diverse electronic systems. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it guarantees reliable conductivity and corrosion resistance. The Wire Wrap contact type offers easy and secure installation, while an amperage rating of 8.5 A supports efficient power transfer. With an operating temperature range of -40 to 105 °C, it remains dependable in various environmental conditions. Elevate your PCB connections with this essential component.

