| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-421 |
516-038-540-421
| Heilind Number: | EDA516-038-540-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Rack & Panel Connector. Designed for seamless integration, it ensures reliable transmission of power and signals in a variety of applications. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it offers optimal conductivity and corrosion resistance. The Wire Wrap contact type further guarantees secure attachment, while its 8.5 A amperage rating supports efficient power delivery. Able to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.

