| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-425 |
516-038-540-425
| Heilind Number: | EDA516-038-540-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various applications. With a robust construction and durable materials, it ensures reliable operation even in challenging environments. Featuring Wire Wrap contact type with Gold over Nickel plating on Copper Alloy contacts, it guarantees excellent conductivity and corrosion resistance for optimal signal transmission. Rated for an amperage of 8.5 A and operable within a wide temperature range from -40 to 105 °C, it offers versatility and efficiency in diverse settings. Elevate your PCB connector setup with this essential component, a must-have in any professional toolkit.

