| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-430 |
516-038-540-430
| Heilind Number: | EDA516-038-540-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector features durable construction and efficient wire wrap contacts, ensuring reliable power and signal transmission. With a current rating of 8.5 A and gold-plated copper alloy contacts, it guarantees optimal conductivity and longevity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and challenging environments. Trust in this essential component for your PCB connections, offering exceptional quality and performance. Elevate your connectivity solutions with ease.

