| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-431 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-431 |
516-038-540-431
| Heilind Number: | EDA516-038-540-431 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-431 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector efficiently facilitates secure board-to-board connections in various applications. With a sturdy construction and reliable copper alloy contact material, it ensures durability and consistent signal transmission. The gold plating over nickel further enhances conductivity and corrosion resistance, while the innovative wire wrap contact type guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for demanding environments. Elevate your connectivity experience with this essential component.

