| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-435 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-435 |
516-038-540-435
| Heilind Number: | EDA516-038-540-435 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-435 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a versatile solution for secure and efficient board-to-board connectivity. Designed for optimal performance, this connector boasts durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable signal transmission. Featuring a wire wrap contact type, it offers easy installation and maintenance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector for seamless and long-lasting connections in your electronic systems.

