| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-436 |
516-038-540-436
| Heilind Number: | EDA516-038-540-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-436 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our advanced Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector features a robust construction, ensuring reliable and secure connections. With an amperage rating of 8.5 A, it can handle power-intensive tasks with ease. The contact material is made of durable Copper Alloy, while the Gold over Nickel plating enhances conductivity and corrosion resistance. The Wire Wrap contact type allows for efficient and convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Explore our range of connectors and elevate your PCB connectivity experience.

