| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-440 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-440 |
516-038-540-440
| Heilind Number: | EDA516-038-540-440 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-440 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, ideal for seamlessly linking various electronic components. Engineered for optimal performance, this connector boasts a sturdy construction and durable materials, ensuring reliable power transmission. With a contact material of Copper Alloy and Gold over Nickel plating, it guarantees efficient signal conductivity. Its Wire Wrap contact type offers versatile installation options, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connectivity game with this essential component, designed for seamless integration in a range of applications.

