| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-442 |
516-038-540-442
| Heilind Number: | EDA516-038-540-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various electronic systems. With an amperage rating of 8.5 A, this high-performance connector ensures reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. Featuring wire wrap contact type, it facilitates secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Elevate your PCB assembly with this essential component, a must-have in any professional setup.

