| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-445 |
516-038-540-445
| Heilind Number: | EDA516-038-540-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-445 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in various applications. Featuring a robust construction with Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable and efficient performance. Its Wire Wrap contact type offers easy installation, while its high amperage rating of 8.5 A makes it suitable for power-hungry devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees functionality in diverse environmental conditions. Trust in this essential component to optimize your connectivity solutions.

